
294670-E | |
|---|---|
DigiKey Part Number | 2684-294670-E-ND |
Manufacturer | |
Manufacturer Product Number | 294670-E |
Description | ZD F 3-15 45POS RA 1.8MM |
Customer Reference | |
Detailed Description | 135 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 135 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 9 | |
Number of Columns | 15 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number | - |


