



6469179-1 | |
|---|---|
DigiKey Part Number | 6469179-1-ND |
Manufacturer | |
Manufacturer Product Number | 6469179-1 |
Description | CONN RCPT HIGH SPEED 90POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6469179-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | 15 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,35000 € | 35,35 € |
| 13 | 29,49462 € | 383,43 € |
| 26 | 28,08692 € | 730,26 € |
| 52 | 26,74750 € | 1 390,87 € |
| 104 | 25,47212 € | 2 649,10 € |
| 260 | 25,04650 € | 6 512,09 € |
| Unit Price without VAT: | 35,35000 € |
|---|---|
| Unit Price with VAT: | 42,42000 € |

