Parametric Equivalent
Parametric Equivalent

DTS26F25-35PA [V001] | |
|---|---|
DigiKey Part Number | DTS26F25-35PAV001-ND |
Manufacturer | |
Manufacturer Product Number | DTS26F25-35PA [V001] |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 128 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aviation, Communication Systems, Industrial |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26GJ35PA | TE Connectivity Deutsch Connectors | 0 | D38999/26GJ35PA-ND | 757,91340 € | Parametric Equivalent |
| DTS26F25-35PA [V002] | TE Connectivity Deutsch Connectors | 0 | DTS26F25-35PAV002-ND | 422,96660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 292,46120 € | 14 623,06 € |
| Unit Price without VAT: | 292,46120 € |
|---|---|
| Unit Price with VAT: | 350,95344 € |



