Parametric Equivalent
Parametric Equivalent

D38999/26GJ35PA | |
|---|---|
DigiKey Part Number | D38999/26GJ35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GJ35PA |
Description | D38999/26GJ35PA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 128 | Shielding |
Grade Military | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-35 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial, Military |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F25-35PA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F25-35PAV001-ND | 292,46120 € | Parametric Equivalent |
| DTS26F25-35PA [V002] | TE Connectivity Deutsch Connectors | 0 | DTS26F25-35PAV002-ND | 422,96660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 757,91340 € | 37 895,67 € |
| Unit Price without VAT: | 757,91340 € |
|---|---|
| Unit Price with VAT: | 909,49608 € |


