Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T09-98SN-6149 [V001] is not available Image for DTS24T09-98SN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T09-98SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T09-98SN-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T09-98SN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 3 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 9-98 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-98BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-98BN[V001]-ND | 163,05340 € | Parametric Equivalent |
| DTS24F09-98SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-98SN-6149[V001]-ND | 200,88160 € | Parametric Equivalent |
| DTS24W09-98BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W09-98BN[V001]-ND | 201,86340 € | Parametric Equivalent |
| DTS24W09-98SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W09-98SN-6149[V001]-ND | 201,86340 € | Parametric Equivalent |
| AE324WA98SN-LC | PEI-Genesis | 63 | 5664-AE324WA98SN-LC-ND | 41,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 237,34520 € | 11 867,26 € |
| Unit Price without VAT: | 237,34520 € |
|---|---|
| Unit Price with VAT: | 284,81424 € |


