
AE324WA98SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324WA98SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WA98SN-LC |
Description | CONN RCPT HSG FMALE 3POS PNL MT |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Shell Size - Insert 9-98 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,73000 € | 41,73 € |
| 5 | 35,93400 € | 179,67 € |
| 10 | 31,54800 € | 315,48 € |
| Unit Price without VAT: | 41,73000 € |
|---|---|
| Unit Price with VAT: | 50,07600 € |

