Parametric Equivalent

D38999/26WJ20PA L/C | |
|---|---|
DigiKey Part Number | D38999/26WJ20PAL/C-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ20PA L/C |
Description | PLUG ASSY |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation A |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Discontinued at DigiKey | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26WJ20PA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26WJ20PA(LC)-ND | 75,03610 € | Parametric Equivalent |

