Parametric Equivalent

D38999/26WJ20PA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26WJ20PA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ20PA(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-20 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26WJ20PA L/C | TE Connectivity Deutsch Connectors | 0 | D38999/26WJ20PAL/C-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,03610 € | 7 503,61 € |
| Unit Price without VAT: | 75,03610 € |
|---|---|
| Unit Price with VAT: | 90,04332 € |

