
T2080072201-000 | |
|---|---|
DigiKey Part Number | A125673-ND |
Manufacturer | |
Manufacturer Product Number | T2080072201-000 |
Description | HQ-007-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 7+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2080072201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 7+Ground | |
Size | H3A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | CD, DD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,79100 € | 47,91 € |
| 30 | 4,43267 € | 132,98 € |
| 50 | 4,27580 € | 213,79 € |
| 100 | 4,07160 € | 407,16 € |
| 250 | 3,81680 € | 954,20 € |
| 500 | 3,63474 € | 1 817,37 € |
| 1 000 | 3,48188 € | 3 481,88 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,76800 € |


