T2080072101-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2080072101-000

DigiKey Part Number
A125674-ND
Manufacturer
Manufacturer Product Number
T2080072101-000
Description
HQ-007-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 7+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2080072101-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
7+Ground
Size
H3A
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
10A
Contact Type
CD, DD
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,64000 €5,64 €
104,79100 €47,91 €
304,43267 €132,98 €
504,27580 €213,79 €
1004,07160 €407,16 €
2503,81680 €954,20 €
5003,63474 €1 817,37 €
1 0003,48188 €3 481,88 €
Manufacturers Standard Package
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,76800 €