Female Insert without Contacts Gray 42+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Gray 42+Ground Position Crimp
T2030422201-000
T2030422201-000
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

T2030422201-000

DigiKey Part Number
A125638-ND
Manufacturer
Manufacturer Product Number
T2030422201-000
Description
INSERT FML 42POS+1GND HDD-042-F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 42+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2030422201-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Contact Type
CD, DD
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
42+Ground
Material Flammability Rating
UL94 V-0
Size
H10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,79000 €13,79 €
1011,71900 €117,19 €
2510,98480 €274,62 €
5010,46060 €523,03 €
1009,96130 €996,13 €
2509,33816 €2 334,54 €
5008,89302 €4 446,51 €
1 0008,46911 €8 469,11 €
Unit Price without VAT:13,79000 €
Unit Price with VAT:16,54800 €