


T2030422101-000 | |
|---|---|
DigiKey Part Number | A125639-ND |
Manufacturer | |
Manufacturer Product Number | T2030422101-000 |
Description | INSERT MALE 42POS+1GND HDD-042-M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 42+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2030422101-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type CD, DD |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 42+Ground | Material Flammability Rating UL94 V-0 |
Size H10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 11,71900 € | 117,19 € |
| 25 | 10,98480 € | 274,62 € |
| 50 | 10,46060 € | 523,03 € |
| 100 | 9,96130 € | 996,13 € |
| 250 | 9,33816 € | 2 334,54 € |
| 500 | 8,89302 € | 4 446,51 € |
| 1 000 | 8,46911 € | 8 469,11 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,54800 € |


