
FSK-23A-12 | |
---|---|
DigiKey Part Number | FSK-23A-12-ND |
Manufacturer | |
Manufacturer Product Number | FSK-23A-12 |
Description | CABLE FLXSTRP 12POS 2.54MM 3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 12 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 2,24192 € | 4 483,84 € |
Unit Price without VAT: | 2,24192 € |
---|---|
Unit Price with VAT: | 2,69030 € |