5-1474653-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 164
Unit Price: 3,52000 €
Datasheet
Flexstrip 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1474653-2

DigiKey Part Number
5-1474653-2-ND
Manufacturer
Manufacturer Product Number
5-1474653-2
Description
CABLE FLXSTRP 12POS 2.54MM 3.3"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Flexstrip Cable 0.100" (2.54mm) 3.300" (83.82mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
12
Pitch
0.100" (2.54mm)
Length
3.300" (83.82mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0002,46546 €4 930,92 €
Unit Price without VAT:2,46546 €
Unit Price with VAT:2,95855 €