A3BBB(H)-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3BBB(H)-16 M
Part Number Breakdown TE-AMP 1or3

A3BBB-1636M

DigiKey Part Number
A3BBB-1636M-ND
Manufacturer
Manufacturer Product Number
A3BBB-1636M
Description
IDC CABLE- ASR16B/AE16M/ASR16B
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,22000 €9,22 €
107,63400 €76,34 €
257,08480 €177,12 €
506,69620 €334,81 €
1006,32970 €632,97 €
2505,87712 €1 469,28 €
5005,55748 €2 778,74 €
1 0005,25626 €5 256,26 €
Manufacturers Standard Package
Unit Price without VAT:9,22000 €
Unit Price with VAT:11,06400 €
Alternate Color
IDC CABLE- ASR16B/AE16G/ASR16B
In-Stock: 0
Unit Price: 8,22000 €
Alternate Length
IDC CABLE- ASR16B/AE16M/ASR16B
In-Stock: 0
Unit Price: 7,16000 €
IDC CABLE- ASR16B/AE16M/ASR16B
In-Stock: 0
Unit Price: 7,99000 €