


A3BBB-1606M | |
|---|---|
DigiKey Part Number | A3BBB-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-1606M |
Description | IDC CABLE- ASR16B/AE16M/ASR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,93600 € | 59,36 € |
| 25 | 5,50840 € | 137,71 € |
| 50 | 5,20620 € | 260,31 € |
| 100 | 4,92100 € | 492,10 € |
| 250 | 4,56876 € | 1 142,19 € |
| 500 | 4,31992 € | 2 159,96 € |
| 1 000 | 4,08544 € | 4 085,44 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,59200 € |




