
745288-8 | |
|---|---|
DigiKey Part Number | A23050-ND |
Manufacturer | |
Manufacturer Product Number | 745288-8 |
Description | CONN SOCKET GOLD SOLDER |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
















