



5-745288-8 | |
|---|---|
DigiKey Part Number | A31914-ND |
Manufacturer | |
Manufacturer Product Number | 5-745288-8 |
Description | CONN SOCKET GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-745288-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,70600 € | 17,65 € |
| 50 | 0,67240 € | 33,62 € |
| 100 | 0,64030 € | 64,03 € |
| 250 | 0,60016 € | 150,04 € |
| 500 | 0,57150 € | 285,75 € |
| 1 000 | 0,54420 € | 544,20 € |
| 3 000 | 0,50362 € | 1 510,86 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |
















