
63670-1 | |
|---|---|
DigiKey Part Number | A116303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63670-1 |
Description | CONN MAG TERM 18-20AWG QC 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 18-20 AWG Quick Connect |
Datasheet | Datasheet |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination Quick Connect |
Packaging Tape & Reel (TR) | Wire Gauge 18-20 AWG |
Part Status Active | Features QC .187 |
Style 300 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62904-1 | TE Connectivity AMP Connectors | 0 | A125119CT-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 0,07505 € | 22 515,00 € |
| Unit Price without VAT: | 0,07505 € |
|---|---|
| Unit Price with VAT: | 0,09006 € |


