
62904-1 | |
|---|---|
DigiKey Part Number | A125119TR-ND - Tape & Reel (TR) A125119CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62904-1 |
Description | CONN MAG TERM 18-20AWG QC 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 18-20 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 62904-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 18-20 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 000 | 0,08531 € | 7 677,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

