
444305-1 | |
|---|---|
DigiKey Part Number | 444305-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 444305-1 |
Description | CONN RING D-SHAPE 8-10AWG M6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud D-Shaped 8-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 444305-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 8-10 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Contact Material Phosphor Bronze |
Stud/Tab Size M6 Stud | Insulation Diameter 0.181" ~ 0.303" (4.60mm ~ 7.70mm) |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 000 | 0,22125 € | 23 895,00 € |
| Unit Price without VAT: | 0,22125 € |
|---|---|
| Unit Price with VAT: | 0,26550 € |


