
GS6-10 | |
|---|---|
DigiKey Part Number | 455-GS6-10-ND |
Manufacturer | |
Manufacturer Product Number | GS6-10 |
Description | NON-INSULATED TERMINAL (RING/SQU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 8-10 AWG Crimp |
Datasheet | Datasheet |
Category | Thickness 0.043" (1.10mm) |
Manufacturer JST Sales America Inc. | Width - Outer Edges 0.433" (11.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 8-10 AWG |
Stud/Tab Size M6 Stud | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08228 € | 41,14 € |
| Unit Price without VAT: | 0,08228 € |
|---|---|
| Unit Price with VAT: | 0,09874 € |

