Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-2232979-6 | |
|---|---|
DigiKey Part Number | 17-4-2232979-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-2232979-6 |
Description | SGI2.0 PLUG ASSEMBLY 6P, KEY B,B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2232979-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971030-6 | TE Connectivity AMP Connectors | 10 827 | 17-1-1971030-6-ND | 0,16000 € | Parametric Equivalent |
| 1-2232979-6 | TE Connectivity AMP Connectors | 19 199 | 17-1-2232979-6-ND | 0,25000 € | Parametric Equivalent |
| 1-2350224-6 | TE Connectivity AMP Connectors | 49 267 | 17-1-2350224-6-ND | 0,17000 € | Parametric Equivalent |
| 2-2350224-6 | TE Connectivity AMP Connectors | 50 400 | 17-2-2350224-6-ND | 0,20000 € | Parametric Equivalent |
| A-WBH-K009EG-06CB01 | Assmann WSW Components | 0 | 123-A-WBH-K009EG-06CB01-ND | 0,25722 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 200 | 0,10640 € | 2 042,88 € |
| Unit Price without VAT: | 0,10640 € |
|---|---|
| Unit Price with VAT: | 0,12768 € |






