
2-2350224-6 | |
|---|---|
DigiKey Part Number | 17-2-2350224-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2350224-6 |
Description | CONN PLUG HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2350224-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,15240 € | 3,81 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,13820 € | 13,82 € |
| 250 | 0,12948 € | 32,37 € |
| 500 | 0,12328 € | 61,64 € |
| 2 400 | 0,11035 € | 264,84 € |
| 4 800 | 0,10508 € | 504,38 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

