Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2208304-3 | |
|---|---|
DigiKey Part Number | 17-2208304-3-ND |
Manufacturer | |
Manufacturer Product Number | 2208304-3 |
Description | 8POS,MQS,REC HSG,WITH SB,ASSY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2208304-1 | TE Connectivity AMP Connectors | 0 | 17-2208304-1-ND | 1,75037 € | Parametric Equivalent |
| 2208304-2 | TE Connectivity AMP Connectors | 0 | 17-2208304-2-ND | 1,58401 € | Parametric Equivalent |
| 474275-E | TE Connectivity AMP Connectors | 0 | 17-474275-E-ND | 2,36137 € | Parametric Equivalent |
| 65039-029ELF | Amphenol CS (FCI) | 504 | 65039-029ELF-ND | 0,42000 € | Parametric Equivalent |
| 65039-029LF | Amphenol CS (FCI) | 901 | 609-2335-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,02922 € | 4 058,44 € |
| Unit Price without VAT: | 2,02922 € |
|---|---|
| Unit Price with VAT: | 2,43506 € |




