Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

65039-229LF | |
|---|---|
DigiKey Part Number | 65039-229LF-ND |
Manufacturer | |
Manufacturer Product Number | 65039-229LF |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65039-029ELF | Amphenol CS (FCI) | 504 | 65039-029ELF-ND | 0,42000 € | Parametric Equivalent |
| 65039-029LF | Amphenol CS (FCI) | 901 | 609-2335-ND | 0,42000 € | Parametric Equivalent |
| 2208304-1 | TE Connectivity AMP Connectors | 0 | 17-2208304-1-ND | 1,75037 € | Parametric Equivalent |
| 2208304-2 | TE Connectivity AMP Connectors | 0 | 17-2208304-2-ND | 1,58401 € | Parametric Equivalent |
| 2208304-3 | TE Connectivity AMP Connectors | 0 | 17-2208304-3-ND | 2,02922 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22512 € | 2 251,20 € |
| Unit Price without VAT: | 0,22512 € |
|---|---|
| Unit Price with VAT: | 0,27014 € |





