MFR Recommended

209M412-19A | |
|---|---|
DigiKey Part Number | 209M412-19A-ND |
Manufacturer | |
Manufacturer Product Number | 209M412-19A |
Description | CONN BACKSHELL ADPT SZ13 C M18 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M18x1 13, C |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.965" (24.50mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 13, C | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M18x1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97H1-13-1-B | TE Connectivity AMP Connectors | 0 | 17-97H1-13-1-B-ND | 78,08040 € | MFR Recommended |

