
97H1-13-1-B | |
|---|---|
DigiKey Part Number | 17-97H1-13-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 97H1-13-1-B |
Description | CONN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M18x1 13 |
Datasheet | Datasheet |
Category | Thread Size M18x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Olive Drab Cadmium |
Type Backshell, Heat Shrink Adapter | Shielding Unshielded |
Cable Opening 0.535" ~ 0.776" (13.60mm ~ 19.70mm) | Color Olive Drab |
Diameter - Outside 0.965" (24.50mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 78,08040 € | 3 904,02 € |
| Unit Price without VAT: | 78,08040 € |
|---|---|
| Unit Price with VAT: | 93,69648 € |

