MFR Recommended

208M910-19B05 | |
|---|---|
DigiKey Part Number | 208M910-19B05-ND |
Manufacturer | |
Manufacturer Product Number | 208M910-19B05 |
Description | CONN BACKSHELL ADPT SZ11 B M15 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Termination Ring |
Diameter - Outside 0.827" (21.00mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 11, B | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M15x1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70H3-11-05-1-B | TE Connectivity Aerospace, Defense and Marine | 0 | 844-70H3-11-05-1-B-ND | 137,31180 € | MFR Recommended |


