
70H3-11-05-1-B | |
|---|---|
DigiKey Part Number | 844-70H3-11-05-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 70H3-11-05-1-B |
Description | CONN BACKSH ADPT SZ11 B OLIV M15 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11 |
Datasheet | Datasheet |
Category | Thread Size M15x1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Cable Exit 90° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Cadmium |
Type Backshell, Heat Shrink Adapter | Shielding Unshielded |
Cable Opening 0.312" (7.92mm) | Color Olive Drab |
Diameter - Outside 0.827" (21.00mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 169,16840 € | 8 458,42 € |
| Unit Price without VAT: | 169,16840 € |
|---|---|
| Unit Price with VAT: | 203,00208 € |

