Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1971030-1 | |
|---|---|
DigiKey Part Number | A125707-ND |
Manufacturer | |
Manufacturer Product Number | 1971030-1 |
Description | CONN PLUG HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1971030-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971030-1 | TE Connectivity AMP Connectors | 2 524 | 17-1-1971030-1-ND | 0,14000 € | Parametric Equivalent |
| 2-2232979-0 | TE Connectivity AMP Connectors | 12 800 | 17-2-2232979-0-ND | 0,42000 € | Parametric Equivalent |
| 2-2350224-0 | TE Connectivity AMP Connectors | 46 221 | 17-2-2350224-0-ND | 0,22000 € | Parametric Equivalent |
| 3-2350224-0 | TE Connectivity AMP Connectors | 31 963 | 17-3-2350224-0-ND | 0,24000 € | Parametric Equivalent |
| 5-2232979-0 | TE Connectivity AMP Connectors | 0 | 17-5-2232979-0-ND | 0,13941 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 0,05467 € | 524,83 € |
| Unit Price without VAT: | 0,05467 € |
|---|---|
| Unit Price with VAT: | 0,06560 € |







