
1-1971030-1 | |
|---|---|
DigiKey Part Number | 17-1-1971030-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971030-1 |
Description | CONN PLUG HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Red 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971030-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10680 € | 5,34 € |
| 200 | 0,09670 € | 19,34 € |
| 400 | 0,09208 € | 36,83 € |
| 600 | 0,08950 € | 53,70 € |
| 1 000 | 0,08632 € | 86,32 € |
| 2 600 | 0,08068 € | 209,77 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

