
179316-2 | |
---|---|
DigiKey Part Number | 179316-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 179316-2 |
Description | CONTACT SOCKET 16-20AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179316-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
13 500 | 0,21061 € | 2 843,23 € |
Unit Price without VAT: | 0,21061 € |
---|---|
Unit Price with VAT: | 0,25273 € |