
179316-4 | |
---|---|
DigiKey Part Number | A107936TR-ND - Tape & Reel (TR) A107936CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179316-4 |
Description | CONTACT BLADE SCKT PWR 16-20AWG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Blade Sockets 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179316-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,34000 € | 1,34 € |
10 | 0,75000 € | 7,50 € |
25 | 0,63280 € | 15,82 € |
50 | 0,56980 € | 28,49 € |
100 | 0,52250 € | 52,25 € |
250 | 0,47756 € | 119,39 € |
500 | 0,45322 € | 226,61 € |
1 000 | 0,43496 € | 434,96 € |
5 000 | 0,40819 € | 2 040,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | 1,56947 € | 18 833,64 € |
Unit Price without VAT: | 1,34000 € |
---|---|
Unit Price with VAT: | 1,60800 € |