
1747731-3 | |
|---|---|
DigiKey Part Number | 17-1747731-3-ND |
Manufacturer | |
Manufacturer Product Number | 1747731-3 |
Description | 0.64/1.0 SEALED 49POS PLUG ASSY, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49 Rectangular Connectors - Housings Plug White 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747731-3 Models |
Category | Number of Rows 5 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 6,92219 € | 1 550,57 € |
| Unit Price without VAT: | 6,92219 € |
|---|---|
| Unit Price with VAT: | 8,30663 € |



