1747731-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,26652 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,92219 €
Datasheet
49 Rectangular Connectors - Housings Plug Green 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1747731-1

DigiKey Part Number
17-1747731-1-ND
Manufacturer
Manufacturer Product Number
1747731-1
Description
0.64/1.0 SEALED 49POS PLUG ASSY,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49 Rectangular Connectors - Housings Plug Green 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1747731-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
5
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2246,89777 €1 545,10 €
Unit Price without VAT:6,89777 €
Unit Price with VAT:8,27732 €