



1546262-5 | |
|---|---|
DigiKey Part Number | A135094-ND |
Manufacturer | |
Manufacturer Product Number | 1546262-5 |
Description | CONN BARRIER STRP 18CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 18 | Mounting Type Through Hole |
Number of Wire Entries 18 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 25A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6PCV-18-007 | TE Connectivity AMP Connectors | 575 | A136530-ND | 16,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 € | 14,48 € |
| 10 | 10,32100 € | 103,21 € |
| 25 | 9,18360 € | 229,59 € |
| 60 | 8,34683 € | 500,81 € |
| 120 | 7,83150 € | 939,78 € |
| 300 | 7,31207 € | 2 193,62 € |
| 540 | 7,05724 € | 3 810,91 € |
| 1 020 | 6,83650 € | 6 973,23 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,37600 € |

