18 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
6PCV-18-007
6PCV-18-007

6PCV-18-007

DigiKey Part Number
A136530-ND
Manufacturer
Manufacturer Product Number
6PCV-18-007
Description
CONN BARRIER STRP 18CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
18
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
18
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,71000 €16,71 €
1011,93200 €119,32 €
2510,63960 €265,99 €
609,69333 €581,60 €
1209,11217 €1 093,46 €
3008,52750 €2 558,25 €
5408,24120 €4 450,25 €
1 0207,99343 €8 153,30 €
Manufacturers Standard Package
Unit Price without VAT:16,71000 €
Unit Price with VAT:20,05200 €