
1418893-1 | |
|---|---|
DigiKey Part Number | 5831-1418893-1-ND |
Manufacturer | |
Manufacturer Product Number | 1418893-1 |
Description | 2POS.JPT HSG. ASSY |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Polarized |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,03133 € | 150,94 € |
| 90 | 4,93789 € | 444,41 € |
| 150 | 4,86140 € | 729,21 € |
| 300 | 4,76793 € | 1 430,38 € |
| 810 | 4,34299 € | 3 517,82 € |
| Unit Price without VAT: | 5,03133 € |
|---|---|
| Unit Price with VAT: | 6,03760 € |


