
1418893-1 | |
|---|---|
DigiKey Part Number | 17-1418893-1-ND |
Manufacturer | |
Manufacturer Product Number | 1418893-1 |
Description | 2POS.JPT HSG. ASSY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418893-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Polarized |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 6,40300 € | 64,03 € |
| 25 | 6,00240 € | 150,06 € |
| 50 | 5,71560 € | 285,78 € |
| 200 | 5,18305 € | 1 036,61 € |
| 400 | 4,93583 € | 1 974,33 € |
| 600 | 4,79672 € | 2 878,03 € |
| 1 000 | 4,62712 € | 4 627,12 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 9,04800 € |


