cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410215-1

DigiKey Part Number
1410215-1-ND
Manufacturer
Manufacturer Product Number
1410215-1
Description
CONN PLUG MULTIGIG 240P EDGE MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Center
Datasheet
 Datasheet
EDA/CAD Models
1410215-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Plug, Male Blades
Connector Style
MULTIGIG, Center
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
15
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
160 Signal, 80 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
50V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10281,21843 €8 284,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,21843 €
Unit Price with VAT:97,46212 €

Other Suppliers on DigiKey

17In Stock
Ships from WEC