cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410210-1

DigiKey Part Number
1410210-1-ND
Manufacturer
Manufacturer Product Number
1410210-1
Description
CONN RCPT MULTIGIG 240POS PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
240 Connector Receptacle, Female Blade Sockets Through Hole Black MULTIGIG, Center
Datasheet
 Datasheet
EDA/CAD Models
1410210-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
MULTIGIG, Center
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
15
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
160 Signal, 80 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
50V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20427,40147 €5 589,90 €
Manufacturers Standard Package
Unit Price without VAT:27,40147 €
Unit Price with VAT:32,88176 €