


1367629-1 | |
|---|---|
DigiKey Part Number | A97416-ND |
Manufacturer | |
Manufacturer Product Number | 1367629-1 |
Description | CONN SFP CAGE PRESS-FIT R/A |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type SFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Box | Termination Press-Fit |
Part Status Obsolete | Features EMI Shielded, Light Pipe |
Connector Style Cage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1367629-2 | TE Connectivity AMP Connectors | 230 | A139143-ND | 13,90000 € | Direct |












