1367629-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1367629-2
1367629-2
1367629-2

1367629-2

DigiKey Part Number
A139143-ND
Manufacturer
Manufacturer Product Number
1367629-2
Description
CONN SFP CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position SFP Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1367629-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Cage
Connector Type
SFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,18000 €12,18 €
1010,35500 €103,55 €
259,70560 €242,64 €
509,24220 €462,11 €
1008,80120 €880,12 €
2508,25064 €2 062,66 €
5007,85720 €3 928,60 €
1 0007,81096 €7 810,96 €
Manufacturers Standard Package
Unit Price without VAT:12,18000 €
Unit Price with VAT:14,61600 €