
1217495-1 | |
|---|---|
DigiKey Part Number | 1217495-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217495-1 |
Description | CONN MAG TERM 23-27AWG QC 0.187 |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG Quick Connect |
Datasheet | Datasheet |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination Quick Connect |
Packaging Tape & Reel (TR) | Wire Gauge 23-27 AWG |
Part Status Obsolete | Features QC .187 |
Style 300 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1217243-1 | TE Connectivity AMP Connectors | 12 900 | A110920CT-ND | 0,19000 € | Direct |


