Terminal Magnetic Connector 300 23-27 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217243-1

DigiKey Part Number
A110920TR-ND - Tape & Reel (TR)
A110920CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217243-1
Description
CONN MAG TERM 23-27AWG QC 0.187
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 23-27 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1217243-1 Models
Product Attributes
Filter Similar Products
Category
Terminal Type
Box IDC
Manufacturer
TE Connectivity AMP Connectors
Size
2
Series
Termination
Quick Connect
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
23-27 AWG
Part Status
Active
Features
QC .187
Style
300
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15600 €1,56 €
250,14600 €3,65 €
500,13880 €6,94 €
1000,13220 €13,22 €
2500,12380 €30,95 €
5000,11790 €58,95 €
1 0000,11226 €112,26 €
2 5000,10523 €263,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0000,06019 €782,47 €
26 0000,05732 €1 490,32 €
39 0000,05570 €2 172,30 €
65 0000,05373 €3 492,45 €
91 0000,05247 €4 774,77 €
130 0000,05117 €6 652,10 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €