103945-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,03581 €
Datasheet
103946-6, 103945-6, 103944-6, 5-103946-6, 5-103944-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103946-6, 103945-6, 103944-6, 5-103946-6, 5-103944-6

103945-6

DigiKey Part Number
A28455-ND
Manufacturer
Manufacturer Product Number
103945-6
Description
CONN PLUG 7POS IDC 22-26AWG GOLD
Customer Reference
Detailed Description
7 Position Rectangular Plug Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
103945-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.