5-103945-6 | |
---|---|
DigiKey Part Number | 5-103945-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-103945-6 |
Description | CONN PLUG 7POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103945-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
972 | 2,03581 € | 1 978,81 € |
Unit Price without VAT: | 2,03581 € |
---|---|
Unit Price with VAT: | 2,44297 € |