
1-5225974-1 | |
|---|---|
DigiKey Part Number | 1-5225974-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-5225974-1 |
Description | CONN BNC PLUG R/A 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-5225974-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-188, 316 (Double Braid) | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |












