Parametric Equivalent




1-2371404-6 | |
|---|---|
DigiKey Part Number | 17-1-2371404-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371404-6 |
Description | SGI 1.25 PLUG HSG, 16P, KEY A, N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2371404-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,43520 € | 10,88 € |
| 50 | 0,41420 € | 20,71 € |
| 100 | 0,39440 € | 39,44 € |
| 250 | 0,36972 € | 92,43 € |
| 500 | 0,35204 € | 176,02 € |
| 1 000 | 0,33522 € | 335,22 € |
| 2 500 | 0,31423 € | 785,58 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |


